Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTP62448P

Circular Connector, Full Plastic Bantam; |Souriau-Sunbank / Eaton UTP62448P

$ 21.705

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTP62448P.

IHS

Datasheet8 pages11 years ago
Datasheet1 page18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Factory Futures

Inventory History

3 month trend:
-6.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-27

Related Parts

Souriau circular connector socket, UTGseries, 48Core, Cable installation, Crimping, IP65
ITT / Cannon192900-0539
ITT Cannon circular connector plug, Trident Neptuneseries, 48Core, Cable installation, Crimping
ITT / Cannon192900-0425
ITT Cannon circular connector plug, Trident Neptuneseries, 48Core, Cable installation, Crimping
ITT / Cannon192900-0542
Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Individual
Souriau Circular Connector Receptacle, UTG Series, 48-Pin, Cable Mount, Crimp, IP65
Connector, Circular Plastic, Str Cable Plug, Size 22,For 35 Size 16 Pin Contact

Descriptions

Descriptions of Eaton UTP62448P provided by its distributors.

Circular Connector, Full Plastic Bantam; |Souriau-Sunbank / Eaton UTP62448P
Circular Connector, 48 Contact(s), Male, Crimp Terminal, Plug
Trim Trio Circular Connectors 48P PLUG F/MALE CNTS
Connector circular plastic str cable plug size 24 for 48 size 16 pin contact | Souriau-Sunbank by Eaton UTP62448P
Conn CPC PIN 48 POS ST Cable Mount 48 Terminal 1 Port
Bayonet Lock,Plug Housing 48pin Glass Filled,Polyester wire mounting,free hanging,Through hole mounting 31.8mm(Length)
CONN PLUG HSG MALE 48POS INLINE
PLUG SIZE 24 FOR MALE CONTACTS
PLUG, FREE, 48WAY; Product Range: Trim Trio UTP Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Connector

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN