Eaton UTP62235P

Connector, Circular Plastic, Str Cable Plug, Size 22, For 35 Size 16 Pin Contact
$ 23.778

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTP62235P.

IHS

Datasheet8 pages12 years ago
Datasheet1 page18 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-12.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-27

Related Parts

Connector, Circular Plastic, Str Cable Plug, Size 22,For 35 Size 16 Socket Contact
Cir Conn, Circular Ind, 28Pos; |Souriau-Sunbank/eaton UTP62028S
Souriau circular connector socket, UTGseries, 35Core, Cable installation, Crimping, IP65
ITT / Cannon192900-0055
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Individual
Amphenol IndustrialPT05E-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / Cannon192900-0549
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Individual

Descriptions

Descriptions of Eaton UTP62235P provided by its distributors.

Connector, Circular Plastic, Str Cable Plug, Size 22,For 35 Size 16 Pin Contact
Cir Conn, Circular Ind, 35Pos; |Souriau-Sunbank/eaton UTP62235P
Circular Connector, 35 Contact(s), Male, Crimp Terminal, Plug
Trim Trio Circular Connectors 35P PLUG F/MALE CNTS
Conn CPC PIN 35 POS ST Cable Mount 35 Terminal 1 Port
Bayonet Lock,Plug Housing 35pin Glass Filled,Polyester Black wire mounting,free hanging,Through hole mounting 31.8mm(Length)
CONN PLUG HSG MALE 35POS INLINE
CIRCULAR CONNECTOR, PLUG, 22-35, CABLE; Product Range: Trim Trio UTP Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Styl

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN