Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT0W01832PH

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01832PH
$ 25.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W01832PH.

IHS

Datasheet188 pages11 years ago

RS (Formerly Allied Electronics)

element14

Mouser

Inventory History

3 month trend:
-5.26%

CAD Models

Download Eaton UT0W01832PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01626PH
Male jam nut receptacle IP67, 48 h salt spray | Souriau-Sunbank by Eaton UT0W71626PH
Female square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01626SH
MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle
ITT / Cannon192990-1710
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192922-1240
ITT Cannon circular connector socket, Trident Ringlockseries, 35Core, panel mount, Crimping

Descriptions

Descriptions of Eaton UT0W01832PH provided by its distributors.

Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01832PH
Trim Trio Circular Connectors 32P SHELL SZ 18 WALL MNT RECPT PIN
Bayonet Lock,Receptacle Housing 32pin Zinc Alloy , 31.7mm*33.3mm
CONN RCPT HSNG MALE 32POS PNL MT
Circular Connector Receptacle, Size 18, 32 Position, Wall; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Ut0 Series; No. Of Contacts:32Contacts; Connector Body Material:Zinc Alloy Body; Body Material:Zinc Alloy Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W01832PH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN