Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT0W71419PH

Connector, Metal Circ, Jam Nut Recept, For 19 Size 20 Pin Cont, Ip68/Ip69K Sealing

$ 35.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W71419PH.

IHS

Datasheet188 pages11 years ago

Souriau SCT

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton UT0W71419PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / Cannon192993-0074
Conn TNM Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Individual
ITT / Cannon192990-1810
Circular Connector, Trident Ringlock Series, Receptacle, 23, Pin, Panel Mount, 18-23
Amphenol IndustrialPT00SE-14-19P(LC)
Circular Connector, MIL-DTL-26482 Series I, Wall Mount Receptacle, 19 Contacts, Bayonet, Gold
ITT / CannonKPSE00E14-19SW
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton UT0W71419PH provided by its distributors.

Connector, Metal Circ, Jam Nut Recept, For 19 Size 20 Pin Cont, Ip68/Ip69K Sealing
Male jam nut receptacle IP67, 48 h salt spray
Souriau SCT
-, 19pin 14mm~19mm Zinc Alloy 20mm
CONN RCPT HSNG MALE 19POS PNL MT
Circular Connector Rcpt Size 14, 19Pos, Panel; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Ut0 Series; No. Of Contacts:19Contacts; Connector Body Material:Zinc Alloy Body; Body Material:Zinc Alloy Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W71419PH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN