Eaton UT07104SH

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
$ 33.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT07104SH.

IHS

Datasheet188 pages11 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Eaton UT07104SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K
Female square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT00104SH6
Souriau circular connector socket, UT0series, 4Core, panel mount, Crimping, IP67, IP68, IP69K
ITT / Cannon192922-1190
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1660
ITT Cannon circular connector socket, Trident Ringlockseries, 4Core, panel mount, Crimping
ITT / Cannon192926-0440
Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UT07104SH provided by its distributors.

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Connector, Trim Trio, Circular, IP68 / IP69K, metal, size 16, UTS Series | Souriau-Sunbank by Eaton UT07104SH
Female jam nut receptacle IP67, 48 h salt spray
Souriau SCT
Bayonet Lock,Receptacle Housing 4pin Halogen Free,Zinc Alloy 10A bulkhead mounting,panel mount 33mm(Length)*27mm(height)
connector,metal circ,jam nut r
RS APAC
CONN RCPT HSNG FMALE 4POS PNL MT
RECEPTACLE, FEMALE, SIZE10, 4WAY; Product Range:Trim Trio UT0 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonet; Connector Body Material:Zinc Alloy Body; Connector Body Plating:Nickel; Contact Material:-; Contact Plating:-; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Panel Mount; Connector Shell Size:10; Connector Type:Circular Industrial; Contact Gender:Socket; Gender:Receptacle; Insert Arrangement:10-4; No. of Positions:4Ways

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0710-4SH