Eaton UT07104PH

Souriau circular connector socket, UT0series, 4Core, panel mount, Crimping, IP67, IP68, IP69K
$ 33.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT07104PH.

IHS

Datasheet188 pages11 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-10.67%

CAD Models

Download Eaton UT07104PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K
Female square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT00104SH6
Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K
ITT / Cannon192922-1190
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1660
ITT Cannon circular connector socket, Trident Ringlockseries, 4Core, panel mount, Crimping
ITT / Cannon192926-0440
Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UT07104PH provided by its distributors.

Souriau circular connector socket, UT0series, 4Core, panel mount, Crimping, IP67, IP68, IP69K
Connector, Metal Circ, Jam Nut Recept, For10 Size 16 Pin Cont, Ip68/Ip69K Sealing
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Male jam nut receptacle IP67, 48 h salt spray
Souriau SCT
Souriau Sunbank by Eaton UT07104PH 圆形连接器
CONN RCPT HSNG MALE 4POS PNL MNT
RECEPTACLE, MALE, SIZE10, 4WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Ba
Circular Connector Receptacle, Size 10, 4 Position, Panel; Rango De Producto:Serie Trim Trio Ut0; Género:Receptáculo Eléctrico; Núm. De Posiciones:4; Contacto, Género:Pin; Conector, Montaje:Panel; Disposición De Insercción:10-4 |Souriau-Sunbank / Eaton UT07104PH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0-7104PH
  • UT07104PH.