Eaton UT00104PH

Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K
$ 15.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT00104PH.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+213%

CAD Models

Download Eaton UT00104PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K
Female square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT00104SH6
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
ITT / Cannon192990-1660
ITT Cannon circular connector socket, Trident Ringlockseries, 4Core, panel mount, Crimping
ITT / Cannon192926-0440
Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton UT00104PH provided by its distributors.

Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K
Connector metal circular wall recept for 10 size 16 pin cont ip68/ip69k sealing | Souriau-Sunbank by Eaton UT00104PH
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Receptacle
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Male square flange receptacle IP67, 96 h salt spray
Souriau SCT
CONN RCPT HSNG MALE 4POS PNL MNT
SQUARE FLANGE RECEPTACL/SIZE10
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 10, 4 POSITION, WALL; Product Range: Souriau Trim Trio UT0 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Coupling Style: Bayonet; Contact Material: -

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0010-4PH
  • UT00104PH.