Eaton UT00104SH

Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K
$ 16.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT00104SH.

IHS

Datasheet188 pages11 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
+149%

CAD Models

Download Eaton UT00104SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Souriau circular connector socket, UT0series, 4Core, panel mount, Crimping, IP67, IP68, IP69K
ITT / Cannon192990-1660
ITT Cannon circular connector socket, Trident Ringlockseries, 4Core, panel mount, Crimping
ITT / Cannon192926-0440
Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton UT00104SH provided by its distributors.

Souriau circular connector plug, UT0series, 4Core, Flange mounting, Crimping, IP67, IP68, IP69K
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, SIZE 10, 4POS, WALL; Connector Type:Circular Industrial; Series:UT0; Connector Body Material:Zinc Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Wall; Connector
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 10, 4 POSITION, WALL; Connector Type: Circular Industrial; Product Range: Souriau Trim Trio UT0 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts 8

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0-0104SH
  • UT00104SH.