Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 10-22-1032

5.08mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 3 Circuits
$ 0.392
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-22-1032.

Molex

Technical Drawing1 page13 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
TE Connectivity3-640427-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 10-22-1032 provided by its distributors.

5.08mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 3 Circuits
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Polarized Lck, Receptacle, ROHS COMPLIANT
CONNECTOR, RCPT, 3POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:SPOX 5198 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010221032
  • 010221032
  • 10221032