Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS2PDH1

Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS2PDH1

$ 3.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS2PDH1.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-14.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonSMS2P1
Souriau PCBConnector housing, 2road, 2.54mmPitch, 1line
TE Connectivity796861-2
Conn Terminal Block F 2 POS 5.08mm Screw ST Panel Mount 15A/Contact
TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480720-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
ITT / CannonTST02PA00
Rectangular Power Connector
Samtec 2.54mmpitch2pSingle row pin header, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of Eaton SMS2PDH1 provided by its distributors.

Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS2PDH1
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Souriau Connector housing, 2road, 1line
PLUG WITH MOLDED ON STAIN RELEIF HOOD
CONN PLUG 2POS CABLE W/SR HOOD
PLUG, FREE, WITH HOOD, 2WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 5.08mm; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Colour: Black;
Positions = 2 / Rows = 1 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN