What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon TST02PA00

Rectangular Power Connector
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST02PA00.

IHS

Datasheet1 page7 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-10.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480720-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480393-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn Pluggable Terminal Block 2 POS 5.08mm Screw Right Angle 18A
KK Header, Vertical, with Polarizing Backwall, 2 Circuits, Tin (Sn) Plating
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits

Descriptions

Descriptions of ITT / Cannon TST02PA00 provided by its distributors.

Rectangular Power Connector
Latch Lock Plug 1-2pin Male/Female Crimp/Weld Black Wire Mount Free Hanging TH 17mm(L) × 15.5mm(H)
Conn Rectangular PIN 2 POS Crimp ST Cable Mount
Plug, Free, 2Way; |Itt Cannon TST02PA00
TRIDENT SNAP TOGETHER RECTANGU
PLUG, FREE, 2WAY; Series:TRIDENT; Gender:Plug; No. of Contacts:2; No. of Rows:4; Contact Gender:Pin; Connector Mounting:Cable; Contact Plating:0; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; Current per Signal Contact Max:13A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Black Nylon; Mounting Type:Free Hanging; No. of Poles:2; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Proof Voltage:2000V; Working Voltage:250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST 02 PA 00