Eaton SMS24SE3K9

Straight boardmount with short PCB female contacts (Gold & Tin plating)
$ 29.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS24SE3K9.

IHS

Datasheet4 pages17 years ago

Souriau SCT

Inventory History

3 month trend:
-47.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Header, Locking Ramp, 24-Pin, Thermoplastic, 7.5A, Gold, Black, TH, 45.2mm L × 21.2mm H
Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS24GE3
Straight boardmount with short PCB female contacts (Gold & Tin plating)
TE Connectivity207305-1
Connector, Soft Shell; Receptacle; 24; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640515-0
Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 24
TE Connectivity211149-1
25 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector

Descriptions

Descriptions of Eaton SMS24SE3K9 provided by its distributors.

Straight boardmount with short PCB female contacts (Gold & Tin plating)
Souriau SCT
Combination Line Connector, 24 Contact(s), Female, Solder Terminal
Locking Ramp,Receptacle 6 24pin Female Socket 45.2mm*21.2mm
FULL PLASTIC BOARD MOUNT CONNECTOR
SOCKET, PCB, 24WAY, TIN; Gender:Socket; No. of Contacts:24; Pitch Spacing:5.08mm; Contact Gender:Female; Connector Mounting:PCB; Contact Termination:Through Hole; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board
Positions = 24 / Rows = 6 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Solder Terminal / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Glass Filled Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN