Eaton SMS24GE4

Header, Locking Ramp, 24-Pin, Thermoplastic, 7.5A, Gold, Black, TH, 45.2mm L × 21.2mm H
$ 18.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS24GE4.

IHS

Datasheet4 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Straight boardmount with short PCB female contacts (Gold & Tin plating)
Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS24GE3
Straight boardmount with short PCB female contacts (Gold & Tin plating)
TE Connectivity207305-1
Connector, Soft Shell; Receptacle; 24; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640515-0
Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 24
TE Connectivity211149-1
25 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector

Descriptions

Descriptions of Eaton SMS24GE4 provided by its distributors.

Header, Locking Ramp, 24-Pin, Thermoplastic, 7.5A, Gold, Black, TH, 45.2mm L × 21.2mm H
Straight boardmount with male PCB contacts | Souriau-Sunbank by Eaton SMS24GE4
Connector, Rcpt, 24Pos, 4Row, 5.08Mm; |Souriau-Sunbank / Eaton SMS24GE4
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal
Conn Qikmate M 24 POS 5.08mm Solder ST Thru-Hole
CONNECTOR, RCPT, 24POS, 4ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: Qikmate SMS Series; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Contact Plating: Gold

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN