Eaton SMS18SE3K9

Straight boardmount with short PCB female contacts (Gold & Tin plating)
$ 23.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS18SE3K9.

IHS

Datasheet4 pages17 years ago

Souriau SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS18GE3
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS18RDH1
EatonSMS18R3
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity207443-1
Connector, Soft Shell; Receptacle; 18; 14 A (Max.); 600; Thermoplastic; Red
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 15 Contacts, Through Hole Mount
Conn Power RCP 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray

Descriptions

Descriptions of Eaton SMS18SE3K9 provided by its distributors.

Straight boardmount with short PCB female contacts (Gold & Tin plating)
Souriau SCT
Combination Line Connector, 18 Contact(s), Female, Solder Terminal
HEADER POWER 18POS 3ROW SOCKET
SOCKET, PCB, 18WAY, TIN; Gender:Socket; No. of Contacts:18; Pitch Spacing:5.08mm; Contact Gender:Female; Connector Mounting:PCB; Contact Termination:Through Hole; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN