Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton RM14M25K

Souriau Circular connector pins RMseries, Male plug, Crimp connection, Pin size16, 14wire_gauge
$ 2.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RM14M25K.

Newark

Datasheet80 pages12 years ago
Datasheet4 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Souriau Circular Connector Pin VGE1 Series Male Crimp 16-20 AWG Size 16
Circular Contact, Pin, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RM20M12K
Amphenol AerospaceM39029/58-364
Amphenol Circular connector pins M39029series, Male plug, Crimp connection, Pin size16
Contact, crimp, TrimTrio, male, 14awg, 1.6mm | Souriau-Sunbank by Eaton RM14M30K
ITT / CannonT3P16MC1LX
ITT Cannon Circular connector pins T3Pseries, Male plug, Crimp connection, 16 awgwire_gauge
Amphenol AerospaceM39029/58-365
Amphenol Circular connector pins M39029series, Male plug, Crimp connection, Pin size12

Descriptions

Descriptions of Eaton RM14M25K provided by its distributors.

Souriau Circular connector pins RMseries, Male plug, Crimp connection, Pin size16, 14wire_gauge
Crimp Pin, Machined, 14-16 Awg; |Souriau-Sunbank/eaton RM14M25K
Contact PIN 16 Size Crimp ST Cable Mount 14-16AWG Loose
Male machined crimp contact, size #16, Gold plating
Souriau SCT
RM Series, Size 16 15A Male Crimp Contact
TRIMTRIO CON 16 PIN CRMP 14AWG
Contact Plating = Gold / Gender = Male / Contact Material = Copper Alloy / Contact Type = Machined / For use with = Trim Trio UTL Series Contacts / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 2.5 / Series = Trim Trio UTL / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN