Solid State Manufacturing 1N270

Rectifier Diode, 1 Phase, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Solid State Manufacturing 1N270.

IHS

Datasheet1 page18 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Solid State Manufacturing 1N270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
onsemiUF4004
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
onsemi1N3070TR
onsemi Rectifier diode Diodes, 500mA, 200V, Through hole mounting, DO-35encapsulation, 2needle
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4

Descriptions

Descriptions of Solid State Manufacturing 1N270 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7
Diode Switching 100V 0.04A 2-Pin DO-7
PIN DIODE, 100V, 0.04A, DO-7; Diode Configuration: Single; Resistance @ If: -; Breakdown Voltage Vbr: 100V; Diode Case Style: DO-7; No. of Pins: 2 Pin; Total Capacitance Ct: 0.8pF; Forward Current If(AV): 40mA; Operating Temper
Rf Diode, Pin, 0.8Pf, 100V, Do-7; Configuración De Diodo:Único; Resistencia @ If:-; Tensión Disruptiva Vbr:100V; Estilo De La Carcasa Del Diodo:Do-7; Núm. De Contactos:2; Capacidad Total Ct:0.8Pf; Corriente Directa If(Av):40Ma |Solid State 1N270

Manufacturer Aliases

Solid State Manufacturing has several brands around the world that distributors may use as alternate names. Solid State Manufacturing may also be known as the following names:

  • SOLID STATE
  • SOLID STATE INC
  • SOLID STATE INCORPORATED
  • HIGH VOLTAGE SEMICONDUCTOR INC
  • SOLID POWER CORP
  • SOLID SATE
  • HI-TRON SEMICONDUCTOR CORP
  • POWERTECH INC
  • SWAMPSCOTT ELECTRONICS CO INC
  • SOLID STATE INC - SST
  • INTERNATIONAL DEVICES INC
  • SOLID STATE INCORP
  • SSI
  • Solid State Manufacuring
  • Solid State Inc Manufacturing
  • SPACE POWER ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N270#