onsemi UF4004

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UF4004.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago
Datasheet0 pages0 years ago

Upverter

JRH Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+73.28%

CAD Models

Download onsemi UF4004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.141
$ 0.141
Stock
679,334
1,460,891
1,460,891
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
onsemiUF4001
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin DO-41 T/R
onsemiUF4002
onsemi Rectifier diode Diodes, 1A, 100V, Through hole mounting, DO-41encapsulation, 2needle
Diodes Inc.UF1002-T
Diode Ultra Fast Recovery Rectifier 100V 1A 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of onsemi UF4004 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
onsemi Rectifier Diode, Diode, 1A, 400V, TH, DO-41 Package, 2-Pin
UF4004 Series 400 V 1 A 50 ns Axial Through Hole Fast Rectifier - DO-41
Repetitive Peak Reverse Voltage:300V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:50Ns; Forward Surge Current:30A; Operating Temperature Max:150°C; Diode Case Style:Do-41 Rohs Compliant: Yes |Onsemi UF4004.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UF4004.