Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens BQ3B015

Miniature Circuit Breaker, BQ Series, 15A, 3 Pole, 240V AC, 10kA at 240V AC
$ 513.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens BQ3B015.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ABB ControlS203-C16
Active. Miniature Circuit Breaker, Supplementary Protector, Rated Current 16 Amps, 3 Pole
Sensata / Airpax203-222-1-43-163-4-3-1
32V 250V 3 120V Neon lamp 16A magnetic Control lever panel mount
Circuit Breaker, FAZ Series, 16A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Thermal Magnetic Circuit Breaker, 3 Pole(s), 16A, 480VAC, 96VDC, Din Rail, ROHS COMPLIANT
ABB ControlS203P-K16
Circuit Breaker; Supplementary; K Curve; 3-Pole; 16A; 10kA; 480Y/277VAC; UL1077
Sensata / AirpaxLEL111-1-63-16.0-F-01-V
3 16A magnetic(hydraulic delay) Control lever panel mount 64.75mm(Length)*63.24mm(height)

Descriptions

Descriptions of Siemens BQ3B015 provided by its distributors.

Miniature Circuit Breaker, BQ Series, 15A, 3 Pole, 240V AC, 10kA at 240V AC
Siemens Industry Inc Brkr Bq 3P 240V 15A 10K
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens BQ3B015, Siemens Low Voltage Molded Case Circuit Breakers General Purpose Mccbs Are Circuit Protection Molded Case Circuit Breakers. 3-Pole Common-Trip Circuit Breaker Type Bq. Rated 240V (015A) (Air 10 Ka). Special Features Load Side Lugs Are Included.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics