Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp S2S3ADYF

Triac Output Optocoupler, 1-Element, 3750V Isolation
$ 0.347
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S2S3ADYF.

element14 APAC

Datasheet14 pages16 years ago

Farnell

Inventory History

3 month trend:
+2.56%

Related Parts

VishayVOM160RT
OPTOCOUPLER, TRIAC, NZC 0.5K DV/DT; No. of Channels:1; Isolation Voltage:3.75kV;
VishayTCMT1109
Vishay Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
VishayTCMT1107
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %
IsocomIS181D
ISOCOM IS181D Transistor Output Optocoupler, 1 Channel, 3.75 kV, 300 %, 50 mA, SOP, 4 Pins
IsocomIS127
Single Channel 3750 Vrms 300 V 1000% CTR SMT Optically Coupled Isolator - SMD-4
IsocomIS357D
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Sharp S2S3ADYF provided by its distributors.

Triac Output Optocoupler, 1-Element, 3750V Isolation
PHOTOTRIAC,600VDRM,IFT=5MA,NZC RoHSconf
OPTOCOUPLER, TRIAC O/P; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Isolation Voltage: 3.75kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CSA, UL; Input Current: 20mA; No. of Channels: 1Channels; Operating Temperature Max: 100°C; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +100°C; Optocoupler Output Type: Phototriac; Output Voltage: 600V; Propagation Time H-L: 100µs; RMS Current (Irms): 0.05A; Rate of Voltage Change dv / dt: 1000V/µs; Trigger Current If Max: 50mA

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology