Isocom IS357D

Isocom Phototransistor Output Optocoupler, SMD, 4-Pin, DIP Package
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS357D.

New Yorker Electronics

Datasheet9 pages4 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
-44.97%

CAD Models

Download Isocom IS357D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

IsocomIS357C
Transistor Output Optocoupler, 1-Element, 3750V Isolation
IsocomIS357B
Optocoupler 80V CTR 80% min 4-Pin PDIP SMD
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
IsocomIS181D
ISOCOM IS181D Transistor Output Optocoupler, 1 Channel, 3.75 kV, 300 %, 50 mA, SOP, 4 Pins
VishayTCMT1104
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
VishayTCMT1102
Optocoupler with transistor output; VISHAY; TCMT1102; 1; 70 V; 4; SOP

Descriptions

Descriptions of Isocom IS357D provided by its distributors.

Isocom Phototransistor Output Optocoupler, SMD, 4-Pin, DIP Package
Transistor Output Optocoupler, 1-Element, 3750V Isolation
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
IS Series Single Channel 3750 Vrms Surface Mount Darlington Optocoupler - SMD-4
4 Pin Transitor Output, SMD Mini-flat Optocoupler
Ultra small optocoupler,IS357D 3750Vac
RS APAC
OPTOCPLR, TRANSISTOR, 1CH, 3.75KV, SOP4;
OPTOCOUPLER, 1-CH, SOP, 4PINS;
OPTOISO 3.75KV 1CH TRANS 4-SMD

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD