Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PR32MA11NTZF

Relay SSR 50mA 1.4V DC-IN 0.15A 600V AC-OUT 5-Pin PDIP Sleeve

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PR32MA11NTZF.

IHS

Datasheet14 pages22 years ago

Newark

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-03-29
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2016-11-30
LTD Date2017-03-31

Related Parts

LittelfuseCPC1008N
CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1117N
CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1008NTR
CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1230N
CPC1230N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1117NTR
CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
ToshibaTLP222G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP Magazine

Descriptions

Descriptions of Sharp PR32MA11NTZF provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.15A 600V AC-OUT 5-Pin PDIP Sleeve
SHARP PR32MA11NTZF Solid State Relay, PR32MA11NTZ Series, Non-Zero Cross, 150 mA, PCB, Through Hole
RELAY, SOLID STATE; Series:PR32MA11NTZ; Control Voltage Type:DC; Max Load Current RMS:0.15A; Current, Surge:1.2A; Voltage, Load RMS Max:600V; Terminal Type:Through Hole ;RoHS Compliant: Yes
RELAY, SOLID STATE; Contact Configuration: -; Load Current: 150mA; Operating Voltage Max: -; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Non Zero Crossing; Operating Voltage Min: -; Control Voltage Min: -

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology