Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP2D150AJ00F

Diffuse Photoelectric Sensor, 125mm Min, 175mm Max, 0.60-4.70V, Rectangular, Surface Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2D150AJ00F.

IHS

Datasheet9 pages20 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.78
Stock
20,126
111,121
Authorized Distributors
0
4
Number of Pins
3
-
Mount
Surface Mount
-
Sensing Distance
175 mm
300 mm
Response Frequency
-
-
Shielding
-
-
Termination
Connector
Connector
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Ratings
-
-

Supply Chain

Introduction Date2000-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-09-20
LTD Date2015-12-30

Descriptions

Descriptions of Sharp GP2D150AJ00F provided by its distributors.

Diffuse Photoelectric Sensor, 125mm Min, 175mm Max, 0.60-4.70V, Rectangular, Surface Mount
Sensor DIST. Measure Digital 30cm 3-Pin Tray
Distance sensor with connecting cable
SENSOR, DISTANCE, DIGITAL O/P; Current, If AV:50mA; Detecting Distance:3cm to 30cm; External Depth:18.9mm; External Length / Height:21.6mm; Forward Current:50mA; Operating Current DC:50mA; Operating Temperature Range:-10°C to +60°C; Output Type:Digital; Voltage Rating, DC:7V; Voltage, Supply Max:5.5V dc; Voltage, Supply Min:4.5V dc; Voltage, Vf Typ:5.5V; Width, External:44.5mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP 2D150AJ00F