Sharp GP2Y0A41SK0F

Retroreflective Photoelectric Sensor, 40mm Min, 300mm Max, 0.25-0.55V, Panel Mount
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2Y0A41SK0F.

Inventory History

3 month trend:
-42.60%

CAD Models

Download Sharp GP2Y0A41SK0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Sharp GP2Y0A41SK0F provided by its distributors.

Retroreflective Photoelectric Sensor, 40mm Min, 300mm Max, 0.25-0.55V, Panel Mount
SENSOR, DISTANCE, ANALOGUE OUTPUT,; Sensing Range Max: 300mm; Sensing Method: Reflective; Sensor Output: Analogue; Product Range: GP2Y0A41SK0F; Connection Method: Terminal Block; Supply Voltage DC Min: 4.5V; Supply Voltage DC
DISTANCE MEASURING SENSOR; Sensor Output1:Analogue; Supply Voltage Range DC:4.5V to 5.5V; Detecting Distance:4cm to 30cm; External Depth:18.9mm; External Length / Height:13.5mm; External Width:44.5mm; Operating Current DC:22mA; Operating Temperature Range:-10°C to +60°C; Supply Voltage Max:5.5VDC; Supply Voltage Min:4.5VDC

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1618431