Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1UX511QS

GP1UX Series 4.5 to 5.5 V 38 kHz 0.5mA IR Detecting Unit for Remote Control
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1UX511QS.

IHS

Datasheet2 pages6 years ago

Arrow Electronics

ODG (Origin Data Global)

Future Electronics

Factory Futures

CAD Models

Download Sharp GP1UX511QS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2004-05-09
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-07-28
LTD Date2022-03-30

Related Parts

VishayTSOP31238
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP34438
VISHAY TSOP34438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM

Descriptions

Descriptions of Sharp GP1UX511QS provided by its distributors.

GP1UX Series 4.5 to 5.5 V 38 kHz 0.5mA IR Detecting Unit for Remote Control
Photointerrupters Plastic 5V 38 kHz ftprnt for IS1U60
IR Remote Receiver 38KHz 3-Pin
SENSOR REMOTE REC 38.0KHZ 8.5M
IR RECEIVER, SIDE VIEW TH; Carrier Frequency: 38kHz; IR Receiver Mounting Style: Side View Through Hole; Remote Control Code: NEC, RC-6; Transmission Range: -; Automatic Gain Control (AGC) Type: -; Detection Threshold / Sensi
PHOTODIODE, IR DETECTOR; Carrier Frequency:38kHz; Rise Time:1.2ns; Fall Time tf:1ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:500µA; Opto Case Style:Through Hole; Operating Temperature Range:-10°C to +70°C; External Depth:5.3mm; External Length / Height:8.8mm; External Width:5.5mm; Lead Spacing:2.54mm; Operating Frequency:38kHz; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Current Max:1.5mA; Package / Case:Side View; Supply Voltage Range:4.5V to 5.5V; Voltage Vcc Max:5.5V; Voltage Vcc Min:4.5V; Voltage Vol Max:0.45V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1243868