Sharp GP1S094HCZ0F

3mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1S094HCZ0F.

Farnell

Datasheet9 pages20 years ago

element14 APAC

Mouser

Arrow Electronics

Inventory History

3 month trend:
+38.41%

CAD Models

Download Sharp GP1S094HCZ0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTCST1103
Optical Sensor Transmissive 0.122" (3.1mm) Phototransistor Slotted Module, 4-Lead Dual Row
VishayTCST1230
Vishay Slot-Type Photointerrupter, 1-Channel, 2.8mm Slot Width, TH, 8.3mm × 4.7mm × 8.15mm
VishayTCST5250
TCST5250 Series Single Channel 70 V Transmissive Optical Sensor Phototransistor

Descriptions

Descriptions of Sharp GP1S094HCZ0F provided by its distributors.

3mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
GAP : 3MM, SLIT : 0.3MM PHOTOTRANSISTOR OUTPUT, COMPACT TRANSMISSIVE PHOTOINTERRUPTER Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
PHOTOINTERRUPTER; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:35V; Opto Case Style:Through Hole; No. of Pins:4; Operating Temperature Range:-25°C to +85°C
PHOTO INTERRUPTER, TRANSMISSIVE, 3MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3mm; Aperture Width: 0.3mm; Forward Current If: 50mA; Reverse Voltage Vr: 6V; Forward Voltage: 1.2V; Product Range:

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology