Hammond 1593QGY

ABS enclosure, (L x W x H) 112 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593QGY
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593QGY.

Electro Sonic

Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.24%

Supply Chain

Country of OriginUSA
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1593YGY
ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593YGY
Hammond1593LGY
ABS enclosure, (L x W x H) 91 x 57 x 28 mm, light gray (RAL 7035), IP54, 1593LGY
Serpac021I,GY
Enclosure Gray ABS Hand Held Cover Included 4.100" L x 2.600" W x 0.900" H I-Plate Insert Area
SerpacA20,GY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 4.25X2.6X0.88 IN, A SERIES
SerpacA21,GY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 4.25X2.6X1.125 IN, A SERIES
Hammond1593KTBU
ABS device enclosure, (L x W x H) 66 x 66 x 28 mm, blue/transparent, IP54, 1593KTBU

Descriptions

Descriptions of Hammond 1593QGY provided by its distributors.

ABS enclosure, (L x W x H) 112 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593QGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.4X2.6X1.1 IN, RH SERIES
Shell case Dimensions W x D x H: 66 x 112 x 28 mm External dimensions W x D x H: 66 x 112 x 28 mm Colour: Grey Front panel: ABS 1.7 mm Material: ABS Protection rating: IP40
CASE, ABS, GREY, 28X65X110MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 112mm; External Width - Metric: 66mm; External Depth - Metric: 28mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM