Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac A-27-GRAY

Enclosure; Clamshell; Desktop; ABS, UL94HB; Gray; 5.31x3.35x1.5 In; A Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A-27-GRAY. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac A-27-GRAY.

Mouser

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Related Parts

Serpac25-S-GRAY
Plastic Enclosures 3.25X5.63X1.51 GY
Hammond1593QGY
ABS enclosure, (L x W x H) 112 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593QGY
Hammond1593YGY
ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593YGY
ABS enclosure, (L x W x H) 95 x 77 x 30 mm, light gray (RAL 7035), 1593HAMBONEGY
Bud IndustriesPS-11543-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,5.62X3.25X1.52 IN, PLASTIBOX STYLE F
Bud IndustriesPC-11476
Electronic Instrument Enclosure 1.18 in. H x 5.12 in. W x 3 in. D Non-Metallic

Descriptions

Descriptions of Serpac A-27-GRAY provided by its distributors.

Enclosure;Clamshell;Desktop;ABS,UL94HB;Gray;5.31x3.35x1.5 In;A Series
Plastic Enclosures 3.35X5.31X1.5 GY

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-27 GRAY
  • A-27GRAY