Bud Industries PC-11476

Electronic Instrument Enclosure 1.18 in. H x 5.12 in. W x 3 in. D Non-Metallic
$ 4.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11476.

Master Electronics

Datasheet1 page17 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-50.45%

Related Parts

Bud IndustriesPC-11477
Electronic Instrument Enclosure 1.16 in. H x 6.10 in. W x 3.62 in. D Non-Metallic
Bud IndustriesPS-11521-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,3.62X2.25X1.01 IN, PLASTIBOX STYLE F
Bud IndustriesPBS-11532-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,4.375X3.25X1.525IN, PLASTIBOX STYLEF
Serpac032,GY
TWO PIECE ABS ENCLOSURE- GRAY
Serpac111I,GY
Enclosure Gray ABS Hand Held Split Sides 3.600" L x 2.250"57.15mm W x 1.500" H I-Plate Insert Area
SerpacWM051I,GY
Enclosure Plast, Wall Mount, Plastic; |Serpac WM051I, GY

Descriptions

Descriptions of Bud Industries PC-11476 provided by its distributors.

Electronic Instrument Enclosure 1.18 in. H x 5.12 in. W x 3 in. D Non-Metallic
ENCLOSURE, ART, DESKTOP, ABS, UL94HB, GRAY, 5.12X3X1.18 IN, PLASTICASE STYLE I
ENCLOSURE, DESKTOP, ABS, GREY; Enclosure Type: Desktop; Enclosure Material: ABS; External Height - Metric: 30mm; External Width - Metric: 76mm; External Depth - Metric: 130mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11476