Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac A-20BK

Enclosure, Black, A-20-BK, Hi-impact Abs Plastic
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A-20BK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac A-20BK.

Farnell

Datasheet1 page25 years ago
Datasheet2 pages25 years ago
Datasheet1 page0 years ago

Related Parts

SerpacA-21BK
ENCLOSURE,BLACK,A-21-BK, HI-IMPACT ABS PLASTIC
SerpacA219V,BK
TABLETOP ABS 9V BATTERY ENCLOSURE- BLACK
Hammond1593YBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5.5X2.6X1.1 IN, RH SERIES
Hammond1593QBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 4.4X2.6X1.1 IN, RH SERIES
SerpacWM021I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES
Hammond1593SBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 3.6X2.6X0.83 IN, RH SERIES

Descriptions

Descriptions of Serpac A-20BK provided by its distributors.

ENCLOSURE,BLACK,A-20-BK, HI-IMPACT ABS PLASTIC
CASE, ABS, BLACK; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 22.352mm; External Width - Metric: 66.04mm; External Depth - Metric: 107.95mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; Ex
CASE, ABS, BLACK; Material, Enclosure:ABS; Enclosure Type:Desktop & Instrument; External Height:22mm; Width, External:66mm; External Depth:108mm; Enclosure Colour:Black; Colour:Black; External Length / Height:22mm; Material:ABS; ;RoHS Compliant: Yes

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-20-BK
  • A20BK