Hammond 1593SBK

ABS handheld enclosure, (L x W x H) 91 x 66 x 21 mm, black (RAL 9005), IP54, 1593SBK
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593SBK.

element14 APAC

Datasheet1 page19 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.23%

Supply Chain

Country of OriginUSA
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1593TBK
ABS device enclosure, (L x W x H) 112 x 66 x 21 mm, black (RAL 9005), IP54, 1593TBK
Bud IndustriesHP-3660-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 3.62X2.6X0.83 IN, HP SERIES
Serpac021I,BK
Enclosure Black ABS Hand Held Cover Included 4.100" L x 2.600" W x 0.900" H I-Plate Insert Area
Serpac021,BK
Enclosure Black ABS Hand Held Cover Included 4.100" L x 2.600" W x 0.900" H
Enclosure;Clamshell;Desktop;ABS,UL94HB;Black;4.25x2.6x0.88 In;A Series
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES

Descriptions

Descriptions of Hammond 1593SBK provided by its distributors.

ABS handheld enclosure, (L x W x H) 91 x 66 x 21 mm, black (RAL 9005), IP54, 1593SBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 3.6X2.6X0.83 IN, RH SERIES
CASE, ABS, BLACK, 21X65X90MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 92mm; External Width - Metric: 66mm; External Depth - Metric: 21mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM