Serpac A-21BK

Enclosure, Black, A-21-BK, Hi-impact Abs Plastic
$ 12.34
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac A-21BK.

Newark

Datasheet1 page0 years ago

Farnell

Related Parts

SerpacA219V,BK
TABLETOP ABS 9V BATTERY ENCLOSURE- BLACK
Hammond1593YBK
ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, black (RAL 9005), IP54, 1593YBK
Hammond1593QBK
ABS enclosure, (L x W x H) 112 x 66 x 28 mm, black (RAL 9005), IP54, 1593QBK
SerpacWM021I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,5.09X2.65X1.1 IN, IP40,WM SERIES
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;4.10LX2.61WX.1.11H IN;BLA | Serpac WM021RI, BK
Hammond1593SBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 3.6X2.6X0.83 IN, RH SERIES

Descriptions

Descriptions of Serpac A-21BK provided by its distributors.

ENCLOSURE,BLACK,A-21-BK, HI-IMPACT ABS PLASTIC
Case, Abs, Black; |Serpac A-21BK
CASE, ABS, BLACK; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 28.575mm; External Width - Metric: 66.04mm; External Depth - Metric: 107.95mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; Ex

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-21-BK
  • A21 BK
  • A21BK