Sensirion SDP1000-R

Sensor Pressure Diff Module

Submit Request for Quote

Unfortunately we do not know of any distributors for SDP1000-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SDP1000-R.

IHS

Datasheet10 pages13 years ago

Newark

Farnell

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-24

Related Parts

SensirionSDP611
SENSIRION SDP611 Pressure Sensor, Medical, Industrial, Calibrated, Digital, 500 Pa, Differential, 3.3 V, Tube
SensirionSDP610-500PA
Board Mount Pressure Sensor -0.5kPa to 0.5kPa Differential Automotive Medical 4-Pin Single
SensirionSDP1000-L
Pressure Sensor 0.25V to 4V -0.02kPa to 0.5kPa Differential Medical 3-Pin Single
SensirionSDP600-500PA
Pressure Sensor -0.5kPa to 0.5kPa Differential Automotive Medical 4-Pin Single
SensirionSDP601
SENSOR 0.072PSID 16BIT 3SIP
SensirionSDP1108-R
Differential Pressure Sensor 500Pa 5.25V 100KPa ±0.4% 22.1mm W × 44mm H

Descriptions

Descriptions of Sensirion SDP1000-R provided by its distributors.

SENSOR PRESSURE DIFF MODULE
|Sensirion SDP1000-R
PRESSURE SENSOR, DIFF, 500PA, ANALOG; Operating Pressure Max: 500Pa; Sensor Output: Voltage; Pressure Measurement Type: Differential; Voltage Rating: 5V; Port Style: NPT; Supply Current: 3mA; Product Range: -; SVHC: No SVHC (12-

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP1000-R.