Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata H16WD6090G

Relay Solid State IP00 SSR, 660VAC/90A, DC In w/LED, ZC
$ 155.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata H16WD6090G.

JRH Electronics

Datasheet7 pages9 years ago

Sager Electronics

Newark

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-4.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomH12WD4890
H12WD Series 90 A 660 V Zero Cross DC Control Solid State Relay Panel Mount
SensataHD6090
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
Sensata /CrydomCWA4890
CW48 Series 90 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata H16WD6090G provided by its distributors.

Relay Solid State IP00 SSR, 660VAC/90A,DC In w/LED, ZC
Crydom H16WD6090G Solid State Relay 66VAC 90A Max, 4-32VDC Control Voltage
Relay SSR 11mA 32V DC-IN 90A 660V AC-OUT 4-Pin
SSR, 600VAC, 90A, DC IN, W/ LED, ZC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:90A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Operating Temperature Max:80°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND