Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata H12WD4890PG

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 660Vac/90A, Dc In, Zero Cross,
$ 117.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata H12WD4890PG.

IHS

Datasheet7 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sensata /Crydom

Electro Sonic

Inventory History

3 month trend:
-7.31%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-08-18
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

SensataH12CA4890
Relay, Solid State; 48 to 660 V (RMS) @ 47 to 63 Hz; High Voltage; 50 to 90
SensataHD6090
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
SensataH16WD6090G
Relay Solid State IP00 SSR, 660VAC/90A,DC In w/LED, ZC
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata H12WD4890PG provided by its distributors.

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 660Vac/90A, Dc In, Zero Cross,
Solid State Relay Screw Panel Mount, Zero Crossing SCR, 90 A, 32 V
Relay SSR 12mA 32V DC-IN 90A 660V AC-OUT 4-Pin
RELAY, SOLID STATE, 90A; Series:H12WD; Control Voltage Type:DC; Max Load Current RMS:90A; Min Load Current RMS:150mA; Current, Surge:1200A; Voltage, Load RMS Max:660V; Voltage, Load RMS Min:48V; Terminal Type:Screw; Current, Surge Single Cycle:1200A; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; Fixing Centres:47.6mm; Load Current:90A; Min Load Current:150mA; Output Type:Thyristor; Resistance:1500ohm; Voltage, Blocking:1200V; Voltage, Control DC Max:32V; Voltage, Control DC Min:3V; Voltage, Input Max:32V dc; Voltage, Input Min:4.5V dc; Voltage, Isolation:4000V; Voltage, Must Release:1V; Width, External:44.4mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND