Sensata ED06F5

Lead Free DC RoHS Compliant Active Solid State Relay 80C 48V~72VDC 18.600009g 5A
$ 24.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED06F5.

IHS

Datasheet6 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+4.30%

Related Parts

SensataED06D5
SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc
SensataED06C5
Lead Free DC RoHS Compliant IEC cULus Solid State Relay 600mus 80C 18V~32VDC 38.4mm
Sensata /CrydomED06B5
Relay Solid State; 140V AC Control; 48V DC 5A Load
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube

Descriptions

Descriptions of Sensata ED06F5 provided by its distributors.

Lead Free DC RoHS Compliant Active Solid State Relay 80C 48V~72VDC 18.600009g 5A
Relay SSR 16.3mA 72V DC-IN 5A 48V DC-OUT 4-Pin
ED Series Plug In 48 VDC 5 A 35-72 VDC Control Solid State Relay
Solid State Relays - Industrial Mount Plug In 48VDC 5A 35- 72VDC Control
SOLID-STATE RELAY DIN RAIL; Control Volt; SOLID-STATE RELAY DIN RAIL; Control Voltage Range:48VDC to 72VDC; Operating Voltage Range:1VDC to 48VDC; Load Current:5A; Relay Terminals:Plug In; Control Voltage Type:DC; Peak Surge Current:60A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND