Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata D1D07

Relay; SSR; Gen Purp; Cur-Rtg 7A; Ctrl-V 3.5-32DC; Vol-Rtg 0-100DC; Pnl-Mnt; 4 Pin
$ 63.875

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D1D07.

JRH Electronics

Datasheet8 pages8 years ago

Sensata /Crydom

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+84.18%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-05-20

Related Parts

SensataD1D07L
Description IC,Normally-Open Panel-Mount Solid-State Relay,1-CHANNEL,M:HL048HD4.4
SensataCMX100D6
CMX Series 6 A 100 V DC Control Solid State Relay PCB Mount - SIP-4
Sensata /CrydomEL100D5-24
Solid State Relay, 1 Phase, Quick Connect, Panel, MOSFET
LittelfuseCPC1718J
SSR RELAY SPST-NO 6.75A 0-100V / Solid State SPST-NO (1 Form A) ISOPLUS264™
LittelfuseCPC1918J
Relay SSR 100mA 1.4V DC-IN 15A 100V Automotive 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Sensata D1D07 provided by its distributors.

Relay; SSR; Gen Purp; Cur-Rtg 7A; Ctrl-V 3.5-32DC; Vol-Rtg 0-100DC; Pnl-Mnt; 4 Pin
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 7A, 3.5-32VDC In
1-DC Series 7 A 100 V DC Control Solid State Relay Panel Mount
Relay SSR 15mA 32V DC-IN 7A 100V DC-OUT 4-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 7A Load
Solid State Relay DC 100V 7A Hockey-Puck
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 100 / Load Current Min. mA = 1 / Load Current Max. A = 7 / Load Voltage Min. V = 1
SSR, 7A, 100VDC; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 100V DC; Load Current:7A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Max:28mA; Control Current Typ:1.6mA; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; Control Voltage Type:DC; Isolation Voltage:2.5kV; Load Current Min:20mA; Load Current RMS Max:7A; Load Voltage DC Max:100V; On State Resistance Max:0.29ohm; Output Type:MOSFET; RMS Load Voltage Max:100VDC; Series:1-DC; Single Cycle Surge Current:15A; Surge Current:15A; Terminal Type:Screw; Turn Off Time:1ms; Turn On Time:0.1ms

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1D07..