Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CWD48125P

Relay; SSR; Zero-Switching; Cur-Rtg 125A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
$ 156.465
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD48125P.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Newark

Electro Sonic

Sensata /Crydom

Inventory History

3 month trend:
-7.75%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Sensata /CrydomHD60125
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 125A Load
SensataHA60125
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 125A;Ctrl-V 90-280AC;Vol-Rtg 48-660AC
Relay;SSR;Oper.-V 48-660AC;Load Curr. 125A;Screw Terminals;Instantaneous Turn-On
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CWD48125P provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 125A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Relay SSR 10mA 32V DC-IN 125A 660V AC-OUT 4-Pin
SSR, IP20, 660VAC/125A,4-32VDC,ZC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:125A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:10mA; Surge Current:2000A
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 24 / Series = CW / Length mm = 44.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 250 / Load Current Max. A = 125 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD 48125P
  • CWD48125P.