Sensata HA60125

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 125A; Ctrl-V 90-280AC; Vol-Rtg 48-660AC
$ 161.365

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HA60125.

IHS

Datasheet7 pages5 years ago

Sager Electronics

element14 APAC

Sensata /Crydom

Electro Sonic

Inventory History

3 month trend:
+13.33%

Related Parts

Sensata /CrydomHD60125
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 125A Load
Relay;SSR;Oper.-V 48-660AC;Load Curr. 125A;Screw Terminals;Instantaneous Turn-On
SensataCWD48125
Relay;SSR;Zero-Switching;Cur-Rtg 125A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata HA60125 provided by its distributors.

Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 125A;Ctrl-V 90-280AC;Vol-Rtg 48-660AC
HA60 Series 125 A 660 V Zero Cross AC Control Solid State Relay Panel Mount
Relay SSR 4mA 280V AC-IN 125A 660V AC-OUT 4-Pin
SSR, PANEL MOUNT, 660VAC, 280VAC, 125A;; SSR, PANEL MOUNT, 660VAC, 280VAC, 125A; Control Voltage Range:90Vrms to 280Vrms; Operating Voltage Range:48Vrms to 660Vrms; Contact Configuration:SPST-NO; Load Current:125A; Switching Mode:Zero Crossing; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA 60125