Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom RPC2425

RPC Series 25 A 240 V Proportional Controlled Solid State Relay Panel Mount

$ 151.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom RPC2425.

TME

Datasheet4 pages9 years ago

Electro Sonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.08%

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom RPC2425 provided by its distributors.

RPC Series 25 A 240 V Proportional Controlled Solid State Relay Panel Mount
Solid State Relays - Industrial Mount SS Prop. Controller 240V AC 25 AMP
PROPORTIONAL CONTROL SSR PANE L MOUNT 240VAC/25A POTENTIOM
Solid State Relay, 1Ph, 25A, 240VAC
AC 200V~240V 25A base mount,threaded mounting 58.4mm(Length)*45.7mm(width)
CONTROLLER, 25 A (RMS) (MAX.), 80 MA (RMS) (MIN.), 200 TO 240 VAC, 2500 V (RMS)
SSR RELAY SPST-NO 25A 200-240V
8542.39.00.01 UNSPECIFIED POWER SUPPLY SUPPORT CIRCUIT RoHS Compliant Solid State Relay 80C 58.4mm
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid, UFM4
Relay Module Controller Resistive Loads
PC SSR PM 240VAC/25A POTENTIOM

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS