What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Crydom DP4RSC60E40B5

Contactors Solid State Reversing 40A 0.8 Sec Soft Start 0.5 Brake 32V Dp Series
$ 439.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DP4RSC60E40B5.

IHS

Datasheet7 pages15 years ago

TME

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-06-14

Related Parts

SensataDC100D40C
SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 40 A, 32 V dc
Sensata /CrydomDP4R60D40
CONTACTORS SOLID STATE REVERSING DIN RAIL PANEL MNT SCREW 40A 4-15 VDC DP SERIES
SensataDP4R60E40
Relay SSR 25mA 32V DC-IN 40A 48V DC-OUT 8-Pin
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 5-24DC; Vol-Rtg 24-240AC; Pnl-Mnt
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom DP4RSC60E40B5 provided by its distributors.

CONTACTORS SOLID STATE REVERSING 40A 0.8 SEC SOFT START 0.5 BRAKE 32V DP SERIES
PH DC H Bridge SS/B 48V 40A 32V CNT
Sensata /Crydom
SSR REVERSING CONTACTOR PANEL MOUNT SS/B 48VDC/40A 32VDC
RELAY SSR CONTACT 48VDC 40A 32V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS