Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CWD4890P

Relay; SSR; Zero-Switching; Cur-Rtg 90A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
$ 118.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD4890P.

IHS

Datasheet8 pages6 years ago

JRH Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-23
LTD Date2018-04-26

Related Parts

Sensata /CrydomH12WD4890
H12WD Series 90 A 660 V Zero Cross DC Control Solid State Relay Panel Mount
SensataCWD4890
CW48 Series 90 A 48 to 660 V Zero Cross DC Control Solid State Relay
Solid State Relays - Industrial Mount PM IP00 SSR, 660VAC 90A, DC In, RN
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CWD4890P provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 90A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Relay SSR 15mA 32V DC-IN 90A 660V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP20 660VAC/90A 4-32VDC IN ZERO C
Description Solid State Panel Mount Relay Control Voltage Range:4VDC to 32VDC Operating Voltage Range:48Vrms to 660Vrms Load Current:90A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:90A; Load Current RMS Min:0.25Arms; Peak Surge Current:1350A; Load Voltage RMS Max:660VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 24 / Series = CW / Length mm = 44.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 250 / Load Current Max. A = 90 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48
RELAY, SOLID STATE, 90A, 480VAC; Series:CW48; Control Voltage Type:DC; Max Load Current RMS:90A; Min Load Current RMS:0.25A; Current, Surge:1350A; Voltage, Load RMS Max:660V; Voltage, Load RMS Min:48V; Terminal Type:Screw Type; Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Control Current Typ:10mA; External Depth:58.4mm; External Length / Height:33mm; I2t:7560s; Leakage Current:1mA; Max Load Current:90A; Min Load Current:0.25A; Output Type:SCR; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Blocking:1200V; Voltage, Control DC Max:32V; Voltage, Control DC Min:4V; Voltage, Drop @ Rated Current:1.3V; Width, External:45.7mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD 4890P
  • CWD4890P..