Semtech UCLAMP2671P.TNT

26V Unidirectional 1.5KW 23A 65V 29V 0603 SMD mount 1.6mm(Length)*570μm(height)
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP2671P.TNT.

IHS

Datasheet14 pages8 years ago

Inventory History

3 month trend:
+738%

CAD Models

Download Semtech UCLAMP2671P.TNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMCJ36A
SMCJ Series 6.5 W 44.2 V Uni-Directional Surface Mount TVS Diode - SMC
BournsSMCJ33A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 36.7V 5muA 1.5kW -55C~150C TJ
BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5KE43A
1.5KE Series 59.3 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5KE39A
1.5KE Series 53.9 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of Semtech UCLAMP2671P.TNT provided by its distributors.

26V Unidirectional 1.5KW 23A 65V 29V 0603 SMD mount 1.6mm(Length)*570μm(height)
ESD Suppressor Diode TVS Uni-Dir 26V 65Vc Automotive AEC-Q100 2-Pin SGP T/R
Tvs Diode, Unidir, 65V, Sgp1610N2; Produ |Semtech UCLAMP2671P.TNT
Trans Voltage Suppressor Diode, 1495W, 26V V(RWM), Unidirectional, 1 Element, Silicon
23A@8/20us 65V 29V 26V DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
µClamp2671P Series 1-Line Surge Protection 65 V Unidirectional SMT Diode
ESD Suppressors / TVS Diodes MARKETING PART NUMBER
High-Power uClamp | TVS DIODE 26V 65V SGP1610N2
Transient Suppression Diode (TVS)
TVS DIODE 26VWM 65VC SGP1610N2
TVS DIODE, UNIDIR, 65V, SGP1610N2; Product Range: µClamp Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 26V; Clamping Voltage Max: 65V; Diode Case Style: SGP1610N2; No. of Pins: 2Pins; Minimu

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S