Semtech SC560CULTRT

LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC560CULTRT.

IHS

Datasheet18 pages12 years ago

Factory Futures

Inventory History

3 month trend:
+0.15%

CAD Models

Download Semtech SC560CULTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, PDSO8
MIC5331 Series 5.5 V 300 mA Micro-Power High Performance Dual ULDO - TMLF-8
LDO Regulator Pos 1.2V2.5V 0.3A/0.3A 8-Pin TDFN EP T/R / IC REG LDO 2.5V/1.2V 0.3A 8MLF
Analog DevicesADP222ACPZ-3328-R7
LDO Regulator Pos 2.8V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP225ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP222ACPZ-3330-R7
LDO Regulator Pos 3V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Semtech SC560CULTRT provided by its distributors.

LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R
Adjustable Positive LDO Regulator, 2 Output, 1.2V1 Min, 1.2V2 Min, 3.3V1 Max, 3.3V2 Max, BICMOS, 1.50 X 1.50 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPQ-8
LDO Regulator Adjustable 2.5V 300mA 65dB~40dB(1kHz) 100μA 1.2V 5V 5.5V 100mV@200mA(Typ) 20mV 6mV QFN SMD, Adhesive Mount 1.5mm × 1.5mm × 550μm
SC560 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 100mV 1.5mm 300mA -40C~85C
LDO, ADJUST, 1.2 TO 5V, 0.3A, 85DEG C; O; LDO, ADJUST, 1.2 TO 5V, 0.3A, 85DEG C; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; No. of Outputs: 2Outputs; Output Voltage Min: 1.2V; Output Voltage Ma

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S