Microchip MIC5331-J4YMT-TR

LDO Regulator Pos 1.2V2.5V 0.3A/0.3A 8-Pin TDFN EP T/R / IC REG LDO 2.5V/1.2V 0.3A 8MLF
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5331-J4YMT-TR.

Microchip

Datasheet20 pages9 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+89.19%

CAD Models

Download Microchip MIC5331-J4YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-25
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5331 Series 5.5 V 300 mA Micro-Power High Performance Dual ULDO - TMLF-8
Dual 300Ma Micropower Uldo, With Por 8; |Microchip Technology MIC5332-J4YMT-TR
Analog DevicesADP223ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP225ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP222ACPZ-3330-R7
LDO Regulator Pos 3V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R
IC REG LDO .3A 3.0/3.0V TSOT23-6 / Linear Voltage Regulator IC Positive Fixed 2 Output 300mA TSOT-23-6

Descriptions

Descriptions of Microchip MIC5331-J4YMT-TR provided by its distributors.

LDO Regulator Pos 1.2V2.5V 0.3A/0.3A 8-Pin TDFN EP T/R / IC REG LDO 2.5V/1.2V 0.3A 8MLF
MIC5331 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 550mum 300mA -40C~125C
65dB~45dB(1kHz~20kHz) 50μA positive electrode Fixed 300mA,300mA 2 1.2V 2.3V 2.5V,1.2V 5.5V 240mV@ 300mA,240mV@ 300mA 0.5% 0.3%/V MLF-8 SMD mount,glue mount 2mm*2mm*550μm
LDO, DUAL, 0.12VDO, 0.3A, 2.5/1.2V, 8MLF; Primary Input Voltage:5.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:120mV; Voltage Regulator Case Style:MLF; No. of Pins:8; Output Current:300mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5331-J4YMT TR