Analog Devices ADP225ACPZ-R7

LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP225ACPZ-R7.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Newark

Inventory History

3 month trend:
-41.91%

CAD Models

Download Analog Devices ADP225ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.099
Stock
376,356
317,675
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Outputs
2
2
Max Output Current
300 mA
300 mA
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
500 mV
500 mV
Max Output Voltage
5.5 V
5.5 V
Accuracy
1 %
1 %
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP225ACPZ-R7.

Related Parts

Analog DevicesADP223ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP222ACPZ-1228-R7
LDO Regulator Pos 1.2V2.8V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP222ACPZ-1833-R7
IC REG LINEAR 1.8V/3.3V 8LFCSP / Dual, 300 mA Output, Low Noise

Descriptions

Descriptions of Analog Devices ADP225ACPZ-R7 provided by its distributors.

LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Adjustable Positive LDO Regulator, 2 Output, 0.5V1 Min, 0.5V2 Min, 5V1 Max, 5V2 Max, DMOS, PDSO8
Linear Voltage Regulator IC Positive Adjustable 2 Output 0.5 V ~ 5 V 300mA, 300mA 8-LFCSP-UD (2x2)
Dual, 300 mA Adjustable Output, QOD, Low Noise, High PSRR Voltage Regulator
ANALOG DEVICES - ADP225ACPZ-R7 - IC, LDO-Spannungsregler, einstellbar, 2 Ausgänge, 2.5V bis 5.5Vin, 170mV Dropout, 0.3Aout, LFCSP-8
ADP225 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 170mV 600mum 300mA -40C~125C
76dB~40dB (100Hz~1MHz), 150μA, Positive, Adjustable, 300mA, 2-Ch, 500mV, 2.5V/5V/5.5V, 260mV@300mA, 0.002%/mA, 0.05%/V, LFCSP, SMD, Adhesive Mount, 2mm × 2mm × 550μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP225ACPZ-R7.