Analog Devices ADP222ACPZ-3328-R7

LDO Regulator Pos 2.8V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP222ACPZ-3328-R7.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP222ACPZ-3328-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADP225ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP223ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP151ACPZ-2.5-R7
Fixed Positive LDO Regulator, 2.5V, 0.23V Dropout, CMOS, PDSO6

Descriptions

Descriptions of Analog Devices ADP222ACPZ-3328-R7 provided by its distributors.

LDO Regulator Pos 2.8V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR; No. of Terminals: 8; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;
68dB~40dB(100Hz~1MHz) 150μA positive electrode Fixed 300mA,300mA 2 2.8V 2.5V 3.3V;2.8V 5.5V 260mV@ 300mA,260mV@ 300mA 0.002%/mA 0.05%/V CSP,UFDFN-8(EP) SMD mount,glue mount 2mm*2mm*530μm
LDO, FIX, 2 O/P, 0.3A, 3.3/2.8V, LFCSP-8; LDO, FIX, 2 O/P, 0.3A, 3.3/2.8V, LFCSP-8; Input Voltage Max:5.5V; Input Voltage Min:2.5V; No. of Outputs:2; Regulator Output Type:Fixed; LDO Regulator Case Style:LFCSP; No. of Pins:8; Output Current - Output 1:300mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP222ACPZ-3328-R7.
  • ADP222ACPZ-3328R7
  • ADP222ACPZ3328R7
  • ADP222ACPZ3328R7.