Microchip MIC5331-G4YMT-TR

MIC5331 Series 5.5 V 300 mA Micro-Power High Performance Dual ULDO - TMLF-8
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5331-G4YMT-TR.

Microchip

Datasheet20 pages9 years ago

Future Electronics

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5331-G4YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-21
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 1.2V2.5V 0.3A/0.3A 8-Pin TDFN EP T/R / IC REG LDO 2.5V/1.2V 0.3A 8MLF
Dual 300Ma Micropower Uldo, With Por 8; |Microchip Technology MIC5332-J4YMT-TR
Analog DevicesADP223ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 8-Pin DFN EP T/R / IC REG LDO 3.3V/1.8V 0.3A 8MLF
Analog DevicesMAX8634ELA+T
Obsolete Lead Free Positive NO LEAD Linear Voltage Regulator IC -40C~85C 380mW 300mA 3mm
Analog DevicesMAX8636ELA+T
LDO Regulator Pos 1.5V to 3V 0.3A 8-Pin UDFN T/R

Descriptions

Descriptions of Microchip MIC5331-G4YMT-TR provided by its distributors.

MIC5331 Series 5.5 V 300 mA Micro-Power High Performance Dual ULDO - TMLF-8
65dB~45dB(1kHz~20kHz) 50μA Fixed Pos 300mA 2 1.2V 2.3V 1.2V,1.8V 5.5V 240mV@300mA 0.5% 0.3%/V MLF-8 SMD, Adhesive Mount 2mm×2mm×550μm
LDO, DUAL, 1.8/1.2V, 0.3A, 8MLF; Input Voltage Max: 5.5V; Input Voltage Min: 2.3V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: MLF; No. of Pins: 8Pins; Output Current - Output 1: 300mA; Output Current - Output 2: 300mA; Output Voltage - Output 1: 1.8V; Output Voltage - Output 2: 1.2V; Dropout Voltage Vdo: 120mV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Outputs: 2Outputs; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5331-G4YMT TR
  • MIC5331-G4YMTTR
  • MIC5331G4YMTTR