Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 3001115

SCS 3001115 Static Shield Bag, Metal-In, Zip top, 11"x15", 100/Ea., 1000 Series
$ 57.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 3001115.

Farnell

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+83.73%

Related Parts

Static Shielding Bag <10nJ Energy Shielding Silver 7 (177.8mm) X 15" (381mm)"
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 12 x 16", 100 Bags/Package
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 12 x 14", 100 Bags/Package
Bag, Static shield; Open Top; Metal-In; 3 mils; 8 W x 12 L In.
Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.
Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.

Descriptions

Descriptions of SCS 3001115 provided by its distributors.

SCS 3001115 Static Shield Bag, Metal-In, Zip top, 11"x15", 100/Ea., 1000 Series
Static Shielding Bag <10nJ Energy Shielding Silver 11 (279.4mm) X 15" (381mm)"
BAG, STATIC SHIELD, METAL-IN; Bag Type: S; BAG, STATIC SHIELD, METAL-IN; Bag Type: Static Shielding Bag (Metal-In); Length - Imperial: 15"; Length - Metric: 381mm; Width - Imperial: 11"; Bag Thickness: 76.2µm; Bag Color: Transp

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3001115.