Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 1001418

Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 1001418.

element14 APAC

Datasheet2 pages17 years ago

Master Electronics

element14

Future Electronics

Newark

Related Parts

Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.
SCC 1000 Zip Top Reclosable Static Shield Bag (Size 10 x 12)
Anti-Static Control Products 10 x 12" pkg./100

Descriptions

Descriptions of 3M 1001418 provided by its distributors.

Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.
Anti-Static Storage Bags; Color:Transparent ; External Height:18"; External Width:14"; Features:Metal-in shielding bags are durable because the metal shield is positioned between two layers of plastic ;RoHS Compliant: Yes
3M 1001418 Metal-In Static Shielding Bag, 14x18in. More details: Metal-In Static Shielding Bag, Width 14 In., Length 18 In., Thickness 3 mil, Coating Static Dissipative, Color Silver, User Defined - Clips, Heat Seal, Tape Closure System
BAG, SHIELDED, 356X457MM, PK100; Width:14"; Height:18"; Bag Material:Polyester, Metal, Polyethylene; Closure Type:Open Top; Shield Material:Aluminium; SVHC:No SVHC; Bag Type:Static Shield; External Width:14"; Material:Polyester, Metal, Polyethylene

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company