Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 1001218

Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.
$ 45.637
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 1001218.

element14 APAC

Datasheet3 pages12 years ago

element14

Master Electronics

Newark

RS (Formerly Allied Electronics)

Related Parts

Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.
SCC 1000 Zip Top Reclosable Static Shield Bag (Size 10 x 12)
Scc 1000 Open Top Static Shielding Bag Metal-In, Bags and Sacks

Descriptions

Descriptions of 3M 1001218 provided by its distributors.

Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.
Anti-Static Storage Bags; Color:Transparent ; External Height:18"; External Width:12"; Features:Metal-in shielding bags are durable because the metal shield is positioned between two layers of plastic; Length/Height, External:450mm ;RoHS Compliant: Yes
BAG, SHIELDED, 300X450MM, PK100; Width, External:300mm; External Length / Height:450mm; Inner Surface Resistivity:100ohm/sq; Outer Surface Resistivity:1000000Mohm/sq; Standard:MIL-PRF-81705 Type III, EIA 541, EIA 625, MILHDBK-263, MIL-STD-1686, and EOS/ESD

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company